+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82731M2701A030

Inductor: common mode; THT; 27mH; 700mA; R: 1Ω; -30÷50%; vertical

Manufacturer: TDK

Manufacturer part number:
B82731M2701A030
TME Symbol:
B82731M2701A030

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
27mH
Operating current
0.7A
Resistance
Tolerance
-30...50%
Body dimensions
21x15x20.5mm
Spatial orientation
vertical
Terminal pitch
12.5x10mm
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82731M2701A030
0 in TME stock
Net price for quantities from 1600 pcs - 1.36 USDGross price for quantities from 1600 pcs - 1.36 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 1 600.
Multiplicity: 800.