+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82731M2901A030

Inductor: common mode; THT; 15mH; 900mA; R: 600mΩ; ±30%; 21x15x20mm

Manufacturer: TDK

Manufacturer part number:
B82731M2901A030
TME Symbol:
B82731M2901A030

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
15mH
Operating current
0.9A
Resistance
0.6Ω
Tolerance
±30%
Body dimensions
21x15x20mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight8.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82731M2901A030
419 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 1.70 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 200 pcs - 1.56 USDGross price for quantities from 200 pcs - 1.56 USD
Net price for quantities from 400 pcs - 1.53 USDGross price for quantities from 400 pcs - 1.53 USD
Net price for quantities from 800 pcs - 1.51 USDGross price for quantities from 800 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 200 pcsCardboard = 800 pcs