+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82732F2601B001

Inductor: wire; THT; 68mH; 600mA; R: 1.97Ω; -30÷50%; horizontal


Manufacturer: TDK

Manufacturer part number:
B82732F2601B001
TME Symbol:
B82732F2601B001

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
THT
Inductance
68mH
Operating current
0.6A
Resistance
1.97Ω
Tolerance
-30...50%
Body dimensions
24.5x14.5x13.5mm
Spatial orientation
horizontal
Terminal pitch
20x22.5mm
Gross weight13.445 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82732F2601B001
0 in TME stock
Net price for quantities from 80 pcs - 1.86 USDGross price for quantities from 80 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.