+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82732R2142B030

Inductor: wire with current compensation; THT; 10mH; 1.4A


Manufacturer: TDK

Manufacturer part number:
B82732R2142B030
TME Symbol:
B82732R2142B030

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
10mH
Operating current
1.4A
Resistance
0.3Ω
Body dimensions
24x16.5x23.5mm
Spatial orientation
vertical
Terminal pitch
12.5x10mm
Operating temperature
-40...125°C
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82732R2142B030
0 in TME stock
Net price for quantities from 1280 pcs - 1.31 USDGross price for quantities from 1280 pcs - 1.31 USD
No. of pieces (Multiplicity: 640)
Minimum order quantity: 1 280.
Multiplicity: 640.