+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82733V2192B001

Inductor: common mode; THT; 15mH; 1.9A; R: 279mΩ; ±30%; 15x29x27mm


Manufacturer: TDK

Manufacturer part number:
B82733V2192B001
TME Symbol:
B82733V2192B001

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
15mH
Operating current
1.9A
Resistance
279mΩ
Tolerance
±30%
Body dimensions
15x29x27mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight17.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82733V2192B001
580 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 42 pcs - 1.81 USDGross price for quantities from 42 pcs - 1.81 USD
Net price for quantities from 84 pcs - 1.75 USDGross price for quantities from 84 pcs - 1.75 USD
Net price for quantities from 168 pcs - 1.73 USDGross price for quantities from 168 pcs - 1.73 USD
Net price for quantities from 336 pcs - 1.71 USDGross price for quantities from 336 pcs - 1.71 USD
Net price for quantities from 672 pcs - 1.69 USDGross price for quantities from 672 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 42 pcsCardboard = 168 pcsCardboard = 336 pcs