+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82733V2901B001

Inductor: common mode; THT; 68mH; 900mA; R: 1.1Ω; ±30%; 15x29x27mm


Manufacturer: TDK

Manufacturer part number:
B82733V2901B001
TME Symbol:
B82733V2901B001

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
68mH
Operating current
0.9A
Resistance
1.1Ω
Tolerance
±30%
Body dimensions
15x29x27mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight18.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82733V2901B001
0 in TME stock
Net price for quantities from 672 pcs - 1.61 USDGross price for quantities from 672 pcs - 1.61 USD
No. of pieces (Multiplicity: 336)
Minimum order quantity: 672.
Multiplicity: 336.
Packaging method by the manufacturerTray = 42 pcsCardboard = 168 pcsCardboard = 336 pcs