+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82734R2142B030

Inductor: common mode; THT; 39mH; 1.4A; R: 460mΩ; ±30%; 21x32x31mm


Manufacturer: TDK

Manufacturer part number:
B82734R2142B030
TME Symbol:
B82734R2142B030

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
39mH
Operating current
1.4A
Resistance
0.46Ω
Tolerance
±30%
Body dimensions
21x32x31mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight30.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82734R2142B030
322 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 200 pcs - 1.80 USDGross price for quantities from 200 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 100 pcsCardboard = 400 pcs