+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82734R2172B030

Inductor: common mode; THT; 27mH; 1.7A; R: 320mΩ; -30÷50%; vertical


Manufacturer: TDK

Manufacturer part number:
B82734R2172B030
TME Symbol:
B82734R2172B030

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
27mH
Operating current
1.7A
Resistance
0.32Ω
Tolerance
-30...50%
Body dimensions
32.5x21x31mm
Spatial orientation
vertical
Terminal pitch
15x12.5mm
Lead length
3mm
Gross weight29.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82734R2172B030
233 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.86 USDGross price for quantities from 50 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 100 pcsCardboard = 400 pcs