+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82734R2322B030

Inductor: common mode; THT; 6.8mH; 3.2A; R: 85mΩ; -30÷50%; vertical


Manufacturer: TDK

Manufacturer part number:
B82734R2322B030
TME Symbol:
B82734R2322B030

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
6.8mH
Operating current
3.2A
Resistance
85mΩ
Tolerance
-30...50%
Body dimensions
32.5x21x31mm
Spatial orientation
vertical
Terminal pitch
15x12.5mm
Lead length
3mm
Gross weight31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82734R2322B030
0 in TME stock
Net price for quantities from 800 pcs - 2.14 USDGross price for quantities from 800 pcs - 2.14 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.