+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82747E6163A040

Inductor: common mode; THT; 2.2mH; 16A; R: 6mΩ; ±30%; 37x65x66mm


Manufacturer: TDK

Manufacturer part number:
B82747E6163A040
TME Symbol:
B82747E6163A040

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
2.2mH
Operating current
16A
Resistance
6mΩ
Tolerance
±30%
Body dimensions
37x65x66mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight198.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82747E6163A040
0 in TME stock
Net price for quantities from 80 pcs - 12.14 USDGross price for quantities from 80 pcs - 12.14 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 80.
Multiplicity: 40.
Packaging method by the manufacturerCardboard = 40 pcs