+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82747E6203A040

Inductor: common mode; THT; 1.5mH; 20A; R: 4.2mΩ; ±30%; 37x65x66mm

Manufacturer: TDK

Manufacturer part number:
B82747E6203A040
TME Symbol:
B82747E6203A040

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
1.5mH
Operating current
20A
Resistance
4.2mΩ
Tolerance
±30%
Body dimensions
37x65x66mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight205.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82747E6203A040
0 in TME stock
Net price for quantities from 1 pcs - 16.30 USDGross price for quantities from 1 pcs - 16.30 USD
Net price for quantities from 3 pcs - 15.38 USDGross price for quantities from 3 pcs - 15.38 USD
Net price for quantities from 5 pcs - 14.72 USDGross price for quantities from 5 pcs - 14.72 USD
Net price for quantities from 10 pcs - 13.77 USDGross price for quantities from 10 pcs - 13.77 USD
Net price for quantities from 20 pcs - 13.29 USDGross price for quantities from 20 pcs - 13.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs