+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82747E6353A040

Inductor: wire with current compensation; THT; 570uH; 35A; 4mm

Manufacturer: TDK

Manufacturer part number:
B82747E6353A040
TME Symbol:
B82747E6353A040

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
570µH
Operating current
35A
Resistance
1.4mΩ
Tolerance
-30...50%
Body dimensions
65x66x37mm
Spatial orientation
vertical
Terminal pitch
20x30mm
Lead length
4mm
Gross weight31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82747E6353A040
0 in TME stock
Net price for quantities from 40 pcs - 15.82 USDGross price for quantities from 40 pcs - 15.82 USD
No. of pieces (Multiplicity: 40)