+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82790C0225N265

Inductor: common mode; SMD; 2.2mH; 400mA; R: 400mΩ; ±30%; 42VAC


Manufacturer: TDK

Manufacturer part number:
B82790C0225N265
TME Symbol:
B82790C0225N265

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
SMD
Inductance
2.2mH
Operating current
0.4A
Resistance
0.4Ω
Tolerance
±30%
Body dimensions
7.1x6x5.2mm
Operating voltage
42V AC
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82790C0225N265
0 in TME stock
Net price for quantities from 1500 pcs - 1.49 USDGross price for quantities from 1500 pcs - 1.49 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.