+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B84142A0010A166

Filter: anti-interference; single-phase; 250VAC; Ioper.max: 10A


Manufacturer: TDK

Manufacturer part number:
B84142A0010A166
TME Symbol:
B84142A0010A166

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Max. operating current
10A
Leakage current
2.59mA
Mounting holes pitch
74.7mm
Body dimensions
63x51x38mm
Operating temperature
-25...100°C
Gross weight352 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others TDK,
*
B84142A0010A166
0 in TME stock
Net price for quantities from 24 pcs - 26.56 USDGross price for quantities from 24 pcs - 26.56 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.