+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B84143A0050R021

Filter: anti-interference; three-phase; 760VAC; 50A; 166x156x91mm


Manufacturer: TDK

Manufacturer part number:
B84143A0050R021
TME Symbol:
B84143A0050R021

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
760V AC
Max. operating current
50A
Body dimensions
166x156x91mm
Leakage current
2.39mA
Mounting holes pitch
80x140mm
Operating temperature
-25...100°C
Gross weight4.5 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters TDK,
*
B84143A0050R021
0 in TME stock
Net price for quantities from 2 pcs - 430.85 USDGross price for quantities from 2 pcs - 430.85 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.