+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B84143A0050R106

Filter: anti-interference; three-phase; 520VAC; 50A; Ir: 3.4mA


Manufacturer: TDK

Manufacturer part number:
B84143A0050R106
TME Symbol:
B84143A0050R106

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
50A
Body dimensions
140x84.5x80mm
Leakage current
3.4mA
Mounting holes pitch
152.5x65mm
Operating temperature
-25...100°C
Gross weight1.2666 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters TDK,
*
B84143A0050R106
2 in TME stock
Net price for quantities from 1 pcs - 218.31 USDGross price for quantities from 1 pcs - 218.31 USD
Net price for quantities from 10 pcs - 203.21 USDGross price for quantities from 10 pcs - 203.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs