+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B84143A0120R021

Filter: anti-interference; three-phase; 440VAC,760VAC; 120A


Manufacturer: TDK

Manufacturer part number:
B84143A0120R021
TME Symbol:
B84143A0120R021

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
440V AC, 760V AC
Max. operating current
120A
Body dimensions
261x171x141mm
Leakage current
4.2mA
Mounting holes pitch
115x155mm
Operating temperature
-25...100°C
Gross weight13.8998 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters TDK,
*
B84143A0120R021
0 in TME stock
Net price for quantities from 1 pcs - 682.68 USDGross price for quantities from 1 pcs - 682.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.