+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B84143B0180S080

Filter: anti-interference; three-phase; 520VAC; 180A; Ir: 14mA

Manufacturer: TDK

Manufacturer part number:
B84143B0180S080
TME Symbol:
B84143B0180S080

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
180A
Body dimensions
200x140x114mm
Leakage current
14mA
Mounting holes pitch
145x155mm
Operating temperature
-25...100°C
Gross weight5 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters TDK,
*
B84143B0180S080
0 in TME stock
Net price for quantities from 1 pcs - 836.89 USDGross price for quantities from 1 pcs - 836.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.