+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B84143B0600S021

Filter: anti-interference; three-phase; 760VAC; 600A; Ir: 19mA

Manufacturer: TDK

Manufacturer part number:
B84143B0600S021
TME Symbol:
B84143B0600S021

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
760V AC
Max. operating current
600A
Body dimensions
350x210x116mm
Leakage current
19mA
Mounting holes pitch
290x235mm
Operating temperature
-25...100°C
Gross weight22 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters TDK,
*
B84143B0600S021
0 in TME stock
Net price for quantities from 1 pcs - 1 784.54 USDGross price for quantities from 1 pcs - 1 784.54 USD
No. of pieces (Multiplicity: 1)