+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B84144A0080R249

Filter: anti-interference; three-phase; 300VAC,520VAC; 80A


Manufacturer: TDK

Manufacturer part number:
B84144A0080R249
TME Symbol:
B84144A0080R249

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
300V AC, 520V AC
Max. operating current
80A
Body dimensions
170x135x125mm
Mounting holes pitch
120x147.5mm
Operating temperature
-25...100°C
Gross weight5.5 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters TDK,
*
B84144A0080R249
0 in TME stock
Net price for quantities from 1 pcs - 329.54 USDGross price for quantities from 1 pcs - 329.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.