+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1161164

Nut; hexagonal; M8; 1.25; brass; 13mm; BN 1402; DIN 917; dome

Manufacturer: BOSSARD

Manufacturer part number:
1161164
TME Symbol:
B8/BN1402

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
brass
Spanner size
13mm
BN standard
BN 1402
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight9.2 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1161164
0 in TME stock
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
No. of pieces (Multiplicity: 100)
Hardly available product