+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1170074

Nut; round; M8; 1.25; A1 stainless steel; BN 1413; DIN 546

Manufacturer: BOSSARD

Manufacturer part number:
1170074
TME Symbol:
B8/BN1413

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
round
Thread
M8
Thread pitch
1.25
Material
A1 stainless steel
BN standard
BN 1413
DIN standard
DIN 546
Kind of cut
slotted
Gross weight5.04 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1170074
0 in TME stock
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
No. of pieces (Multiplicity: 100)