+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1397249

Nut; hexagonal; M8; 1.25; acid resistant steel A4; 13mm; BN 1722

Manufacturer: BOSSARD

Manufacturer part number:
1397249
TME Symbol:
B8/BN1722

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
acid resistant steel A4
Spanner size
13mm
BN standard
BN 1722
DIN standard
DIN 985
Mechanical elements features
self-retaining
Gross weight4.66 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1397249
300 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs