+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3353164

Washer; round,externally serrated; M8; D=16mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
3353164
TME Symbol:
B8/BN20192

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
externally serrated, round
Internal diameter
8.2mm
Thread
M8
Outside diameter
16mm
Material
spring steel
BN standard
BN 20192
Gross weight1.55 g
Certificates
See other products in this category: Washers BOSSARD,
*
3353164
9507 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcs