+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3370957

Nut; with flange; hexagonal; M8; 1.25; steel; 13mm; BN 20241


Manufacturer: BOSSARD

Manufacturer part number:
3370957
TME Symbol:
B8/BN20241

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
steel
Spanner size
13mm
BN standard
BN 20241
DIN standard
DIN 6923
Gross weight6.86 g
See other products in this category: Nuts BOSSARD,
*
3370957
100 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs