+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3703181

Nut; hexagonal; M8; 1.25; A4 stainless steel; 13mm; BN 2079


Manufacturer: BOSSARD

Manufacturer part number:
3703181
TME Symbol:
B8/BN2079

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
A4 stainless steel
Spanner size
13mm
BN standard
BN 2079
DIN standard
DIN 982
ISO standard
ISO 7040
Strength class
80
Mechanical elements features
self-retaining
Gross weight5.687 g
See other products in this category: Nuts BOSSARD,
*
3703181
200 in TME stock
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs