+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1099191

Nut; winged; M8; 1.25; steel; Plating: zinc; BN 208; DIN 315


Manufacturer: BOSSARD

Manufacturer part number:
1099191
TME Symbol:
B8/BN208

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc
BN standard
BN 208
DIN standard
DIN 315
Gross weight12.185 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1099191
1131 in TME stock
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs