+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1099604

Nut; winged; M8; 1.25; 5 steel; Plating: zinc; BN 213

Manufacturer: BOSSARD

Manufacturer part number:
1099604
TME Symbol:
B8/BN213

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M8
Thread pitch
1.25
Material
5 steel
Plating material
zinc
BN standard
BN 213
Gross weight7.65 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1099604
400 in TME stock
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 400 pcs