+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9037256

Nut; with flange,with washer,protective; hexagonal; M8; 1.25


Manufacturer: BOSSARD

Manufacturer part number:
9037256
TME Symbol:
B8/BN33855

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
protective, with flange, with washer
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc
Height
11.7mm
Spanner size
13mm
BN standard
BN 33855
Strength class
8
Manufacturer series
ecosyn®-SEF L
Gross weight14.204 g
Certificates
See other products in this category: Nuts BOSSARD,
See other products from this series.:
*
9037256
200 in TME stock
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs