+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1184202

Washer; for countersunk bolts; M8; D=25mm; h=4.8mm; BN 4879


Manufacturer: BOSSARD

Manufacturer part number:
1184202
TME Symbol:
B8/BN4879

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
for countersunk bolts
Internal diameter
8.4mm
Thread
M8
Outside diameter
25mm
Height
4.8mm
Material
A1 stainless steel
BN standard
BN 4879
Gross weight10.306 g
Certificates
See other products in this category: Washers BOSSARD,
*
1184202
200 in TME stock
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 500 pcs