+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1195433

Nut; hexagonal; M8; 1.25; brass; Plating: nickel; 13mm; BN 505


Manufacturer: BOSSARD

Manufacturer part number:
1195433
TME Symbol:
B8/BN505

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
brass
Plating material
nickel
Spanner size
13mm
BN standard
BN 505
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight4.88 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1195433
0 in TME stock
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs