+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1196537

Nut; hexagonal; M8; 1.25; brass; Plating: nickel; 13mm; BN 514; dome

Manufacturer: BOSSARD

Manufacturer part number:
1196537
TME Symbol:
B8/BN514

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
brass
Plating material
nickel
Spanner size
13mm
BN standard
BN 514
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight9.16 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1196537
0 in TME stock
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.