+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1196626

Nut; hexagonal; M8; 1.25; brass; Plating: chromium; 13mm; BN 515


Manufacturer: BOSSARD

Manufacturer part number:
1196626
TME Symbol:
B8/BN515

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
brass
Plating material
chromium
Spanner size
13mm
BN standard
BN 515
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight8.11 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1196626
173 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 1.84 USDGross price for quantities from 5 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs