+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1197444

Nut; winged; M8; 1.25; brass; Plating: nickel; BN 525; DIN 315


Manufacturer: BOSSARD

Manufacturer part number:
1197444
TME Symbol:
B8/BN525

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M8
Thread pitch
1.25
Material
brass
Plating material
nickel
BN standard
BN 525
DIN standard
DIN 315
Gross weight15.54 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1197444
0 in TME stock
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 500 pcs - 2.06 USDGross price for quantities from 500 pcs - 2.06 USD
Net price for quantities from 1000 pcs - 1.80 USDGross price for quantities from 1000 pcs - 1.80 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.