+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1242288

Nut; hexagonal; M8; 1.25; A2 stainless steel; 13mm; BN 635; dome

Manufacturer: BOSSARD

Manufacturer part number:
1242288
TME Symbol:
B8/BN635

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
A2 stainless steel
Spanner size
13mm
BN standard
BN 635
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight8.585 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242288
300 in TME stock
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs