+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1270869

Washer; round; M8; D=20mm; h=1.2mm; steel; Plating: zinc; BN 735


Manufacturer: BOSSARD

Manufacturer part number:
1270869
TME Symbol:
B8/BN735

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
8.4mm
Thread
M8
Outside diameter
20mm
Height
1.2mm
Material
steel
Plating material
zinc
BN standard
BN 735
Gross weight2.218 g
Certificates
See other products in this category: Washers BOSSARD,
*
1270869
1800 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs