+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1275690

Washer; spring; M8; D=14.8mm; h=2mm; steel; Plating: zinc; DIN 127B


Manufacturer: BOSSARD

Manufacturer part number:
1275690
TME Symbol:
B8/BN762

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
8.3mm
Thread
M8
Outside diameter
14.8mm
Height
2mm
Material
steel
Plating material
zinc
DIN standard
DIN 127B
BN standard
BN 762
PN standard
PN 82008
Dimensions
Gross weight1.58 g
Certificates
See other products in this category: Washers BOSSARD,
*
1275690
700 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcsCardboard = 2 000 pcs