+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1134310

Screw; M8; M8x18; 1.25; Head: cheese head; hex key; HEX 6mm; DIN 912


Manufacturer: BOSSARD

Manufacturer part number:
1134310
TME Symbol:
B8X18/BN612

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M8
Thread pitch
1.25
Length
18mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 6mm
Material
acid resistant steel A4
Head height
8mm
Head diameter
13mm
DIN standard
DIN 912
BN standard
BN 612
ISO standard
ISO 4762
PN standard
PN 82302
Gross weight12.17 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1134310
0 in TME stock
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.