+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3060472

Screw; M8; M8x30; 1.25; with flange; Head: hexagonal; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
3060472
TME Symbol:
B8X30/BN9727

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M8
Thread pitch
1.25
Length
30mm
Version
with flange
Kind of head
hexagonal
Spanner size
13mm
Kind of cut
none
Material
steel
Plating material
zinc
Head height
7mm
Head diameter
18.2mm
BN standard
BN 9727
Gross weight11.863 g
Certificates
See other products in this category: Bolts BOSSARD,
*
3060472
0 in TME stock
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.