+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B/C28

Sound transducer: piezo signaller; 5÷28VDC; Sound level: 85dB


Manufacturer: DIGISOUND

Manufacturer part number:
B/C28
TME Symbol:
B/C28

Specification

Manufacturer
DIGISOUND
Type of sound transducer
piezo signaller
Operating voltage
5...28V DC
Sound level
85dB
Kind of sound
continuous
Gross weight37.86 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator DIGISOUND,
*
B/C28
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.69 USDGross price for quantities from 1 pcs - 15.69 USD
Net price for quantities from 3 pcs - 14.27 USDGross price for quantities from 3 pcs - 14.27 USD
Net price for quantities from 10 pcs - 12.29 USDGross price for quantities from 10 pcs - 12.29 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs