+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA-2RV-A2

Microswitch SNAP ACTION; 20A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: HONEYWELL

Manufacturer part number:
BA-2RV-A2
TME Symbol:
BA-2RV-A2

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
20A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
Leads
screw
Body dimensions
49.3x17.5x24.1mm
Mechanical durability
20000000 cycles
Operating temperature
-55...85°C
Operating Force
0.5N
Electrical life
100000 cycles
Min. insulation resistance
100GΩ
Gross weight33.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
*
BA-2RV-A2
78 in TME stock
Net price for quantities from 1 pcs - 24.46 USDGross price for quantities from 1 pcs - 24.46 USD
Net price for quantities from 10 pcs - 23.30 USDGross price for quantities from 10 pcs - 23.30 USD
Net price for quantities from 25 pcs - 22.13 USDGross price for quantities from 25 pcs - 22.13 USD
Net price for quantities from 50 pcs - 19.80 USDGross price for quantities from 50 pcs - 19.80 USD
Net price for quantities from 100 pcs - 18.63 USDGross price for quantities from 100 pcs - 18.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts