+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA5810FM-E2

IC: driver; motor controller; HSOP-M28; Ch: 5; 4.3÷13.2VDC

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA5810FM-E2
TME Symbol:
BA5810FM-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
HSOP-M28
Number of channels
5
Mounting
SMT
Operating temperature
-40...85°C
Operating voltage
4.3...13.2V DC
Gross weight1 g
Certificates
See other products in this category: Motor and PWM drivers ROHM SEMICONDUCTOR,
*
BA5810FM-E2
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Product for special order