+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA6406F-E2

IC: driver; motor controller; SOP8; 10mA; Ch: 1; 4÷28VDC

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA6406F-E2
TME Symbol:
BA6406F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
SOP8
Output current
10mA
Number of channels
1
Mounting
SMT
Operating temperature
-40...100°C
Operating voltage
4...28V DC
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Motor and PWM drivers ROHM SEMICONDUCTOR,
*
BA6406F-E2
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 2500 pcs - 0.63 USDGross price for quantities from 2500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)