+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA885E6327

Diode: switching; 50V; 50mA; SOT23; single diode; reel,tape


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BA885E6327
TME Symbol:
BA885E6327

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
switching
Max. off-state voltage
50V
Load current
50mA
Case
SOT23
Mounting
SMD
Semiconductor structure
single diode
Kind of package
reel, tape
Leakage current
20nA
Capacitance
0.19...0.45pF
Features of semiconductor devices
  • PIN
  • RF
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others INFINEON TECHNOLOGIES,
*
BA885E6327
1000 in TME stock
Net price for quantities from 3 pcs - 0.05 USDGross price for quantities from 3 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts