+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAABH

Cable; Jack 6,3mm 2pin plug,both sides; 2m; Plating: gold-plated

Manufacturer: VENTION

Manufacturer part number:
BAABH
TME Symbol:
BAABH

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
mono
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
5mm
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Jack 6,3mm 2pin plug
Gross weight81.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAABH
81 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 5 pcs - 3.87 USDGross price for quantities from 5 pcs - 3.87 USD
Net price for quantities from 10 pcs - 3.44 USDGross price for quantities from 10 pcs - 3.44 USD
Net price for quantities from 20 pcs - 2.99 USDGross price for quantities from 20 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)