+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BAC3

Crocodile clip; Grip capac: max.2mm; black,red; 2pcs.


Manufacturer: BRYMEN

Manufacturer part number:
BAC3
TME Symbol:
BAC3

Specification

Manufacturer
BRYMEN
Type of test accessories
crocodile clip
Grip capacity
max. 2mm
Colour
black, red
Conform to the norm
CAT IV 1000V
Quantity in set/package
2pcs.
Gross weight16.75 g
See other products in this category: Crocodile Clips - Others BRYMEN,
*
BAC3
52 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 4.68 USDGross price for quantities from 1 set - 4.68 USD