+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAC3S05DC

Converter: AC/DC; 3W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; 75%

Manufacturer: Murata Power Solutions

Manufacturer part number:
BAC3S05DC
TME Symbol:
BAC3S05DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
AC/DC
Power
3W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output current
0.6A
Efficiency
75%
Manufacturer series
BAC
Body dimensions
25.4x25.4x16.3mm
Mounting
THT
Operating temperature
-40...85°C
Case
DIP
Insulation voltage
4.25kV DC
Dimensions
Gross weight18 g

WATCH VIDEO

See other products in this category: PCB AC/DC converters Murata Power Solutions,
See other products from this series.:
*
BAC3S05DC
0 in TME stock
Net price for quantities from 1 pcs - 10.75 USDGross price for quantities from 1 pcs - 10.75 USD
Net price for quantities from 20 pcs - 9.82 USDGross price for quantities from 20 pcs - 9.82 USD
No. of pieces (Multiplicity: 1)