+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BAIHF

Cable; 1m; Jack 3.5mm 3pin plug,Jack 6,3mm 3pin plug; black


Manufacturer: VENTION

Manufacturer part number:
BAIHF
TME Symbol:
BAIHF

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
1m
Version
stereo
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
4.9mm
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 6,3mm 3pin plug
Gross weight41.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BAIHF
58 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 5 pcs - 3.92 USDGross price for quantities from 5 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 20 pcs - 3.03 USDGross price for quantities from 20 pcs - 3.03 USD