+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAIHJ

Cable; Jack 3.5mm 3pin plug,Jack 6,3mm 3pin plug; 5m; black

Manufacturer: VENTION

Manufacturer part number:
BAIHJ
TME Symbol:
BAIHJ

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
4.9mm
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 6,3mm 3pin plug
Gross weight147.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAIHJ
61 in TME stock
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 5 pcs - 6.70 USDGross price for quantities from 5 pcs - 6.70 USD
Net price for quantities from 10 pcs - 5.97 USDGross price for quantities from 10 pcs - 5.97 USD
Net price for quantities from 20 pcs - 5.21 USDGross price for quantities from 20 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)