+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BALBI

Cable; Jack 2.5mm 3pin plug,Jack 3.5mm 3pin plug; 3m; black

Manufacturer: VENTION

Manufacturer part number:
BALBI
TME Symbol:
BALBI

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
elastomer thermoplastic TPE
Cable/adapter structure
  • Jack 2.5mm 3pin plug
  • Jack 3.5mm 3pin plug
Gross weight42.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BALBI
62 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 20 pcs - 2.28 USDGross price for quantities from 20 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)